Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72920-20-0Copy
Order Code2526676
Product Range72920 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.800 (CNY141.024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.80 (CNY141.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72920-20-0Copy
Order Code2526676
Product Range72920 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug, Shrouded
Test Connector Type B2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial20"
Lead Length - Metric508mm
Insulator ColourBlack
Current Rating10A
Voltage Rating600VAC
Product Range72920 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
72920-20-0 is a multi-stacking 2mm safety sheathed male/male patch cord.
- 600V CAT II rated
- 10A maximum current rated
- Nickel plated brass body
- PVC wire insulation
- Operating temperature range from -20˚C to +80˚C
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
20"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
2mm Stackable Banana Plug, Shrouded
Lead Length - Metric
508mm
Current Rating
10A
Product Range
72920 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
