Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6781Copy
Manufacturer Standard Lead Time13 weeks
Order Code7265116
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.930 (CNY98.2309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.93 (CNY98.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6781Copy
Manufacturer Standard Lead Time13 weeks
Order Code7265116
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeRF Coaxial
Product Range-
Product Overview
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
RF Coaxial
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012519
