Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6739Copy
Manufacturer Standard Lead Time11 weeks
Order Code7264987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.360 (CNY104.3668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.36 (CNY104.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6739Copy
Manufacturer Standard Lead Time11 weeks
Order Code7264987
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance75ohm
Connector TypeRF Coaxial
Product Range-
Product Overview
The 6739 is a RF/coaxial Tee Adapter with BNC plug to 2x BNC jack connection. It has precision machined brass with tarnish nickel-plated resistant body, high density PTFE insulator, gold-plated brass male centre pin contact and a gold-plated heat treated beryllium copper female centre contact.
- 75Ω Nominal impedance
- 1.5mΩ Centre contact resistance
- 5000MΩ Insulation resistance
- -65 to 155°C Operating temperature range
- 500 Insertions
Applications
Imaging, Video & Vision, RF Communications, Communications & Networking
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
RF Coaxial
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
