Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6734-0Copy
Manufacturer Standard Lead Time1 weeks
Order Code1538463
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.260 (CNY271.4938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.26 (CNY271.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6734-0Copy
Manufacturer Standard Lead Time1 weeks
Order Code1538463
Technical Datasheet
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Conductor Area CSA-
Outside Diameter3.6mm
Technical Specifications
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
50ft
Outside Diameter
3.6mm
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303912
