Print Page
Image is for illustrative purposes only. Please refer to product description.

345 In Stock
31 more incoming. You can reserve stock now
345 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.470 (CNY340.6611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.47 (CNY340.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6733-2Copy
Order Code1538462
Technical Datasheet
No. of Max Strands x Strand Size192 x 41AWG
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Conductor Area CSA-
Outside Diameter3.6mm
Technical Specifications
No. of Max Strands x Strand Size
192 x 41AWG
Reel Length (Imperial)
50ft
Outside Diameter
3.6mm
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Technical Docs (1)
Alternatives for 6733-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321149
