Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6727-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526727
Product Range6727 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.210 (CNY300.8173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.21 (CNY300.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6727-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526727
Product Range6727 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating20A
Voltage Rating1kV
Product Range6727 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6727-2 is a Test Lead with 4mm multi-stacking sheath banana plug with both ends. The plug and jack with nickel plated beryllium copper and brass, Lucel insulation and silicone wire. Complies to international safety standard IEC 1010-2-031.
- Red insulator
- Vertical stacking banana plug
- 100Vrms Voltage
- -10 to 55°C Maximum operating temperature range
Applications
Industrial, Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1.2m
Current Rating
20A
Product Range
6727 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
