Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.170 (CNY429.5921) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY380.17 (CNY429.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6545Copy
Order Code2526763
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6545 is a standard Banana Plug in solderless and stackable style. Designed to fit on the end of any 22AWG to 18AWG wire. Available with tarnish resistant nickel or gold plating for very low contact resistance. Gold plated beryllium copper banana jack, nickel plated brass banana plug and polypropylene insulation.
- Cross hole wire entry fits wires up to 0.12" (3mm) diameter
- Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver
- Fits standard panel and binding post banana jacks 0.161 to 0.166" (4.0 to 4.2mm) diameter
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
-
Contact Termination Type
Solderless
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
