Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6387-ST-T-2Copy
Order Code2526749
Product Range6387 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.680 (CNY629.0484) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY556.68 (CNY629.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6387-ST-T-2Copy
Order Code2526749
Product Range6387 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating1kV
Contact PlatingTin Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeTurret
Product Range6387 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6387-ST-T-2 is a 4mm red panel mount Banana Jack for sheathed plugs. Banana jack mates to all popular shrouded and unshrouded DMM plugs. Solder turret terminal type. Tin plated brass jack, nylon insulation and nickel plated brass nut.
- Meets IEC 1010-2-031 CAT III 1000V standards
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
6387 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 6387-ST-T-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
