Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.030 (CNY322.0839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.03 (CNY322.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 5909A is a flexible DMM Test Lead Set with sheathed style banana plugs. The plug and housing are moulded directly to the cable in an integral one piece design and the wire is double crimped for a long lasting connection. Multi-leaf banana spring is beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance. The plug has nickel-plated brass body, nickel-plated beryllium copper spring, Santoprene insulator and accepts 18AWG silicone wire.
- Test lead set is a perfect interface for multimeters configured with 4mm sheathed safety jacks
Contents
Set of test leads (red and black).
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Voltage Rating
1kV
Lead Length - Metric
1.219m
No. of Test Leads
2
Current Rating
10A
Lead Length - Imperial
48"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
