Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5908ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4136068
Your Part Number
2 In Stock
6 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.390 (CNY322.4907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.39 (CNY322.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 5908A is a flexible DMM Test Lead Set with sheathed style banana plugs. Flexible test lead sets are a perfect interface for multimeters configured with 4mm sheathed safety jacks. Test leads comply with IEC 1010-2-031. Plug and housing are molded direc
- Santoprene insulator
- Ideal for bench multimeters
- 18AWG Wire
- -25 to 70°C Operating temperature range
Applications
Test & Measurement
Contents
Red probe, Black lead.
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Voltage Rating
1kV
Lead Length - Metric
1.219m
No. of Test Leads
2
Current Rating
10A
Lead Length - Imperial
48"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
