Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5788-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2829222
Product Range5788 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY407.460 (CNY460.4298) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY407.46 (CNY460.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5788-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2829222
Product Range5788 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max6.1mm
Insulator ColourRed
Product Range5788 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 5788-2 insulated miniature alligator test clip with 2mm banana jack
- Alligator has 6.1mm maximum jaw opening
- Female receptacle allow quick attachment to 2mm non-sheathed plug test leads
- Overall length of 41.5mm allows alligator access to small access areas
- Alligator body is insulated for user protection
- Plated copper alloy body, polypropylene insulation, colour is red
- Operating voltage of 45Vrms/DC
- Maximum operating temperature of +176°F
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
6.1mm
Product Range
5788 Series
Current Rating
-
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5788-2.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
