Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5701-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2526663
Product Range5701 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.360 (CNY104.3668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.36 (CNY104.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5701-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2526663
Product Range5701 Series
Technical Datasheet
GenderJack
Connector MountingTerminal Strip Mount
Current Rating25A
Voltage Rating1.7kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range5701 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5701 series Terminal Strip Banana Jack with secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip. This adapter provides a banana jack connection by replacing the screw in a terminal strip. It is made of nickel-plated brass body with 20% glass-filled nylon 6 insulators.
- 102°C Maximum operating temperature
Applications
Industrial
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
5701 Series
Connector Mounting
Terminal Strip Mount
Voltage Rating
1.7kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5701-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031
