Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5699-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2526662
Product Range5699 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.360 (CNY104.3668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.36 (CNY104.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5699-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code2526662
Product Range5699 Series
Technical Datasheet
GenderJack
Connector MountingTerminal Strip Mount
Current Rating25A
Voltage Rating1.1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range5699 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5699-2 is a Terminal Strip Banana Jack with nickel-plated brass contact. This adapter provides a banana jack connection by replacing the screw in a terminal strip. Secure connections can be made with standard banana plug patch cords without breaking the connection to the terminal strip. It comes with 20% glass filled nylon 6 red insulation and threaded stud.
- 0.166" and 4mm Standard banana jack
- 7500W Maximum power
- 102°C Maximum operating temperature
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
5699 Series
Connector Mounting
Terminal Strip Mount
Voltage Rating
1.1kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5699-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
