Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No5342Copy
Order Code3127118
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorTriaxial BNC Plug to 3x Alligator Clips
Cable Length - Metric914.4mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Straight Plug
Connector Type BAlligator Clips (3)
Impedance50ohm
Jacket ColourYellow
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
Triaxial BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
Triaxial BNC Plug to 3x Alligator Clips
Coaxial Cable Type
Belden 9222
Connector Type B
Alligator Clips (3)
Jacket Colour
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
