Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5169-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code2406356
Product Range5169 Series
Your Part Number
246 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
216 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.860 (CNY100.4118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.86 (CNY100.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5169-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code2406356
Product Range5169 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeCrimp / Solder
Product Range5169 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5169-2 is a red in-line Banana Plug with flexible boot is ideal for making patch cords and field repairs. A snap-on two piece design allows the wire to be crimped or soldered to the banana plug. Parts will accept 18, 20, 22AWG wire, crimp or solder connection. Made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290) and PVC insulation.
- Compatible with the model #5167 to build a custom extension cable
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
5169 Series
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Red
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
