Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5155-0
Order Code2406416
Product Range5155 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.250 (CNY300.8625) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY266.25 (CNY300.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5155-0
Order Code2406416
Product Range5155 Series
Technical Datasheet
Accessory TypeStress Relief Boot
For Use WithRG58 and RG141 Cables
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range5155 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5155-0 is a black Stress Relief Boot made of PVC (polyvinylchloride). It is suitable for use with the RG58 and RG141 cables.
- 50°C Maximum operating temperature
Applications
Industrial
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Accessory Type
Stress Relief Boot
No. of Positions
-
Product Range
5155 Series
For Use With
RG58 and RG141 Cables
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
