Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5145Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526733
Your Part Number
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.940 (CNY225.9322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.94 (CNY225.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5145Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526733
Technical Datasheet
Accessory TypeShorting Bar
For Use WithPomona 2269 & Standard Double Banana Jacks
No. of Positions2Ways
Pitch Spacing19.05mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5145 is an encapsulated double Banana Plug Shorting Bar with low profile. Insulation has finger ridge for ease of insertion and removal. Shorting bar is made of brass (as per QQ-B-613) with nickel plated finish (as per QQ-N-290) finish. Banana plug is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290) finish and beryllium copper spring.
- Mates with the model #2269 or any standard double banana jack
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Accessory Type
Shorting Bar
No. of Positions
2Ways
Product Range
-
For Use With
Pomona 2269 & Standard Double Banana Jacks
Pitch Spacing
19.05mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
