Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5145.Copy
Order Code1991127
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No5145.Copy
Order Code1991127
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeShorting Bar
For Use WithPomona 2269 & Standard Double Banana Jacks
No. of Positions2Ways
Pitch Spacing19.05mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Shorting Bar
No. of Positions
2Ways
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Pomona 2269 & Standard Double Banana Jacks
Pitch Spacing
19.05mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
