Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5076-0
Order Code2406415
Product Range5076 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.210 (CNY101.9373) |
| 5+ | CNY81.960 (CNY92.6148) |
| 10+ | CNY77.790 (CNY87.9027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.21 (CNY101.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5076-0
Order Code2406415
Product Range5076 Series
Technical Datasheet
Accessory TypeStrain Relief Boot
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range5076 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
5076 Series
For Use With
RG58 and RG141 Cables, Connectors Having 7/16-28 Clamp Nut Threads
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
