Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5051.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1696932
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
60 In Stock
Need more?
60 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY182.730 (CNY206.4849) |
Price for:Each
Minimum: 5
Multiple: 5
CNY913.65 (CNY1,032.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5051.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1696932
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BSpade Lugs x 2
Lead Length - Imperial5.4"
Lead Length - Metric137mm
Insulator Colour-
Current Rating-
Voltage Rating500Vrms
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Alternatives for 5051.
1 Product Found
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
5.4"
Insulator Colour
-
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Spade Lugs x 2
Lead Length - Metric
137mm
Current Rating
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
