Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4935-BB-48Copy
Manufacturer Standard Lead Time9 weeks
Order Code3127117
Product Range4935 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,044.090 (CNY1,179.8217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,044.09 (CNY1,179.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4935-BB-48Copy
Manufacturer Standard Lead Time9 weeks
Order Code3127117
Product Range4935 Series
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG316/U
Connector Type ABNC Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBrown
Product Range4935 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
1.2m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
4935 Series
Cable Length - Imperial
3.9ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Jacket Colour
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
