Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4933-0
Order Code2406350
Product Range4933 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.730 (CNY142.0749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.73 (CNY142.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4933-0
Order Code2406350
Product Range4933 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeCrimp / Solder
Product Range4933 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4933-0 is an in-line Sheathed Banana Plug with nickel-plated beryllium copper contact. It comes with polypropylene black insulation and threaded handle. Threaded two piece design allows wires to be soldered or crimped to the banana plug. This 4933 plug fits into model 4934 banana jack.
- Brass body with nickel-plated finish
- Banana plug spring is nickel plated beryllium copper for long insertion life
- Accepts 22, 20 and 18AWG wire
- Polypropylene threaded handle
- 80°C Maximum operating temperature
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
4933 Series
Connector Mounting
Cable Mount
Voltage Rating
1.2kV
Connector Colour
Black
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4933-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
