Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4898-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code2406348
Product Range4898 Series
Your Part Number
105 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.080 (CNY125.5204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.08 (CNY125.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4898-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code2406348
Product Range4898 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range4898 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4898-0 is a Stackable Double Banana Plug with nickel-plated beryllium copper contacts. For test versatility, banana plugs can be vertically stacked. It comes with black polyphenylene sulfide insulation for high temperature operation. Simplified attachment of cables or small components by means of set screws.
- Brass body with nickel-plated finish
- Banana plug spring is beryllium copper for long insertion life
- Zinc-plated steel set screw
- 150°C Maximum operating temperature
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
4898 Series
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4898-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
