Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4702-24-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2406079
Product Range4702 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.320 (CNY192.4616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.32 (CNY192.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4702-24-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2406079
Product Range4702 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Banana Jack
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating15A
Voltage Rating5kV
Product Range4702 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4702-24-2 is a banana plug to in-line banana jack test lead. Endless extension couplings possible with any banana plug patch cord.
- Dual purpose
- Insulates all hot leads when used as an extension cord
- 0.6m length, red colour lead
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
5kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
610mm
Current Rating
15A
Product Range
4702 Series
Technical Docs (1)
Alternatives for 4702-24-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
