Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4291Copy
Manufacturer Standard Lead Time5 weeks
Order Code1776850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.580 (CNY178.0654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.58 (CNY178.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4291Copy
Manufacturer Standard Lead Time5 weeks
Order Code1776850
Technical Datasheet
Convert From GenderJack
Convert To Coax TypeBNC
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Technical Specifications
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert To Coax Type
BNC
Impedance
50ohm
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
