Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4290Copy
Manufacturer Standard Lead Time7 weeks
Order Code1704374
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
16 In Stock
16 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.310 (CNY218.4403) |
| 10+ | CNY187.760 (CNY212.1688) |
| 25+ | CNY179.390 (CNY202.7107) |
| 100+ | CNY171.250 (CNY193.5125) |
| 250+ | CNY164.460 (CNY185.8398) |
| 500+ | CNY158.330 (CNY178.9129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.31 (CNY218.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4290Copy
Manufacturer Standard Lead Time7 weeks
Order Code1704374
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4290 is a SMA plug to BNC jack Straight Adapter with PTFE dielectric as per L-P-403. SMA plug is made of beryllium copper body with gold plated finish and gold plated brass contact. BNC jack is made of is made of beryllium copper body with nickel plated finish and gold plated beryllium copper contact.
- 50R Impedance
- 0 to 12.4GHz Frequency range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 4290
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
