Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4247Copy
Manufacturer Standard Lead Time10 weeks
Order Code3292065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.540 (CNY225.4802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.54 (CNY225.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4247Copy
Manufacturer Standard Lead Time10 weeks
Order Code3292065
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialAluminium
Cover Colour-
For Use WithPomona Size F, G, H & K Series Boxes
External Depth - Metric63.5mm
External Width - Metric104.65mm
External Height - Metric2.03mm
External Depth - Imperial2.5"
External Width - Imperial4.12"
External Height - Imperial0.08"
Product Range-
Product Overview
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
-
External Depth - Metric
63.5mm
External Height - Metric
2.03mm
External Width - Imperial
4.12"
Product Range
-
Cover Material
Aluminium
For Use With
Pomona Size F, G, H & K Series Boxes
External Width - Metric
104.65mm
External Depth - Imperial
2.5"
External Height - Imperial
0.08"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038636
