Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3760-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1776757
Product Range3760 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.960 (CNY114.0848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.96 (CNY114.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3760-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1776757
Product Range3760 Series
Technical Datasheet
Product Range3760 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
3760 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
