Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3743Copy
Manufacturer Standard Lead Time10 weeks
Order Code2917815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY944.220 (CNY1,066.9686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY944.22 (CNY1,066.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3743Copy
Manufacturer Standard Lead Time10 weeks
Order Code2917815
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric156.46mm
External Width - Metric68.07mm
External Depth - Metric104.9mm
IP Rating-
Body ColourUnfinished
NEMA Rating-
External Height - Imperial6.16"
External Width - Imperial2.68"
External Depth - Imperial4.13"
Product Range-
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Product Overview
The 3743 is a Shielded Multipurpose Box made of extruded aluminum alloy 6063-T5 housing. Slotted to accept 0.062-inch circuit boards and shielding dividers. Provides excellent RFI/EMI protection. Available with blue baked enamel finish as per Federal standard 595 #25109 over primer wash as per DOD-P-15328 or with no finish. Includes covers with clear anodized finish as per MIL-A-8625 and flat head screws.
- -55 to 150°C Operating temperature range
Applications
Industrial
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Enclosure Type
Small
External Height - Metric
156.46mm
External Depth - Metric
104.9mm
Body Colour
Unfinished
External Height - Imperial
6.16"
External Depth - Imperial
4.13"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Extruded Aluminium
External Width - Metric
68.07mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.682
