Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3542-0..
Order Code1776770
Product RangeModel 3542 Series
Your Part Number
5 In Stock
6 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY599.900 (CNY677.887) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY599.90 (CNY677.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3542-0..
Order Code1776770
Product RangeModel 3542 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourBlack
Product RangeModel 3542 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
Model 3542 Series
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3542-0..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
