Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY849.050 (CNY959.4265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY849.05 (CNY959.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3301
Order Code2983009
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric42.16mm
External Width - Metric156.46mm
External Depth - Metric104.9mm
IP Rating-
Body ColourBlue, Transparent
NEMA Rating-
External Height - Imperial1.66"
External Width - Imperial6.16"
External Depth - Imperial4.13"
Product Range-
ConfigurableNo
Product Overview
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Enclosure Type
Small
External Height - Metric
42.16mm
External Depth - Metric
104.9mm
Body Colour
Blue, Transparent
External Height - Imperial
1.66"
External Depth - Imperial
4.13"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
156.46mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2336
