Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3258Copy
Manufacturer Standard Lead Time9 weeks
Order Code2406284
Your Part Number
63 In Stock
Need more?
63 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY481.320 (CNY543.8916) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY481.32 (CNY543.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3258Copy
Manufacturer Standard Lead Time9 weeks
Order Code2406284
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeThrough Hole
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
3258 is standard rivet type banana plug for 1/16” thick panel.
- Excellent for riveting to panels or boards
- Fits standard (.166 diameter) banana jack
- Banana plug body: brass, alloy 360, annealed
- Spring: beryllium copper, berylco 25, cond. H.T
- Finish: nickel plated per QQ-N-290, Class 2, 200/300 microinches
- 5000V DC operating voltage
- 15A current rating
- Sold in packages of 10
- 23.6mm panel thickness
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
-
Contact Termination Type
Through Hole
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
