Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3239Copy
Manufacturer Standard Lead Time12 weeks
Order Code1230748
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY733.430 (CNY828.7759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY733.43 (CNY828.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3239Copy
Manufacturer Standard Lead Time12 weeks
Order Code1230748
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric35.05mm
External Width - Metric57mm
External Depth - Metric29mm
IP Rating-
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.25"
External Depth - Imperial1.13"
Product Range-
ConfigurableNo
Product Overview
The 3239 is a RF/coaxial straight Isolated Adapter with BNC jack to BNC jack connection. It has tarnish resistant plated body, gold-plated beryllium copper centre contact and a die-cast aluminium alloy A380/A384 shielded housing.
- 50Ω Nominal impedance
- -55 to 150°C Operating temperature range
Applications
RF Communications, Communications & Networking
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35.05mm
External Depth - Metric
29mm
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Enclosure Material
Aluminum
External Width - Metric
57mm
IP Rating
-
External Height - Imperial
1.38"
External Depth - Imperial
1.13"
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843
