Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3014-60-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526764
Product Range3014 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.720 (CNY200.8236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.72 (CNY200.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3014-60-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526764
Product Range3014 Series
Technical Datasheet
Test Connector Type AStackable Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Lead Length - Imperial60"
Lead Length - Metric1.52m
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range3014 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3014-60-2 is a stacking banana plug to miniature stacking banana plug patch cord.
- Cross stacking type banana jack
- Vertical stacking banana and mini banana plug
- 60" length, red colour patch cord
- Operating temperature of + 55⁰C (+131⁰F) maximum
- Operating voltage of 30VAC/60VDC maximum, 5A rated
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
60"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Lead Length - Metric
1.52m
Current Rating
5A
Product Range
3014 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026562
