Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2945-2Copy
Order Code2526634
Product Range2945 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.410 (CNY130.4133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.41 (CNY130.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2945-2Copy
Order Code2526634
Product Range2945 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product Range2945 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2945 series miniature solderless Stack-up Banana Plug with safety collar. The integral collar insulates leads and acts as a strain relief by preventing the flexing of lead at set screw. It is made of brass body with gold-plated beryllium copper spring.
- Wire firmly held in place with internal set screw
- 50°C Maximum operating temperature
Applications
Industrial
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
2945 Series
Connector Mounting
Cable Mount
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
Solderless
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2945-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
