Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2906Copy
Manufacturer Standard Lead Time10 weeks
Order Code2917813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.420 (CNY445.6946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.42 (CNY445.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2906Copy
Manufacturer Standard Lead Time10 weeks
Order Code2917813
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric107.95mm
External Width - Metric67.06mm
External Depth - Metric43.43mm
IP Rating-
Body ColourUnfinished
NEMA Rating-
External Height - Imperial4.25"
External Width - Imperial2.64"
External Depth - Imperial1.71"
Product Range-
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Product Overview
The 2906 is a Shielded Multipurpose Box made of die-cast aluminum alloy A380 or A384 housing. The shielded die-cast aluminum enclosure can fulfill requirements for EMI/RFI applications. Available with natural finish. Box includes aluminum cover with clear anodized finish as per MIL-A-8625 and cover screws. Select box features component mounting capabilities. All rated 500VRMS, +150°C.
- 150°C Maximum operating temperature
Applications
Industrial
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Enclosure Type
Small
External Height - Metric
107.95mm
External Depth - Metric
43.43mm
Body Colour
Unfinished
External Height - Imperial
4.25"
External Depth - Imperial
1.71"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminium
External Width - Metric
67.06mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.64"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227
