Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2864-24-0
Order Code3292089
Product Range2864 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.010 (CNY184.2013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.01 (CNY184.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2864-24-0
Order Code3292089
Product Range2864 Series
Technical Datasheet
Test Connector Type A4mm Right Angle Stackable Banana Plug
Test Connector Type B4mm Right Angle Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product Range2864 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Stacking right angle banana plug patch cord
- Vertical stacking feature allows endless circuit connections
- An oversized shoulder allows easy connect and disconnect
- Mates to Model #1581, 2854 or any standard banana jack
- Maximum operating temperature is +55⁰C
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Right Angle Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Right Angle Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
15A
Product Range
2864 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669
