Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2854-2Copy
Order Code2526743
Product Range2854 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.940 (CNY502.7822) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY444.94 (CNY502.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2854-2Copy
Order Code2526743
Product Range2854 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeTurret
Product Range2854 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2854 series panel-mount Banana Jack made of gold-plated brass body with polycarbonate insulator for optimum electrical connection. This banana jack mounts into panels ranging in thickness from 0.063 to 0.375-inch.
- 115°C Operating temperature
Applications
Industrial
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2854 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2854-2
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
