Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2854-0Copy
Order Code2526695
Product Range2854 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.940 (CNY502.7822) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY444.94 (CNY502.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2854-0Copy
Order Code2526695
Product Range2854 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeTurret
Product Range2854 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2854-0 is a panel-mount Banana Jack with gold-plated brass contacts. Banana jack mounts into panel ranging in thickness from 0.063 to 0.375-inch. It comes with black polycarbonate insulator, nickel-plated steel internal locking washer and nickel-plated brass hex nut. This 2854 series features gold plated body for optimum electrical connection.
- Brass body with gold-plated finish
- 30VAC/60VDC Maximum operating voltage (hand-held testing)
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2854 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2854-0
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
