Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2417Copy
Manufacturer Standard Lead Time10 weeks
Order Code2983017
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.400 (CNY229.842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.40 (CNY229.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2417Copy
Manufacturer Standard Lead Time10 weeks
Order Code2983017
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric35mm
External Width - Metric57mm
External Depth - Metric29mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.24"
External Depth - Imperial1.14"
Product Range-
ConfigurableNo
Product Overview
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Enclosure Type
Small
External Height - Metric
35mm
External Depth - Metric
29mm
Body Colour
Blue
External Height - Imperial
1.38"
External Depth - Imperial
1.14"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
