Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY940.000 (CNY1,062.200) |
Price for:Each
Minimum: 1
Multiple: 1
CNY940.00 (CNY1,062.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2401
Order Code3292059
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric29mm
External Width - Metric57mm
External Depth - Metric22mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial1.14"
External Width - Imperial2.24"
External Depth - Imperial0.87"
Product Range-
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Product Overview
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Enclosure Type
Small
External Height - Metric
29mm
External Depth - Metric
22mm
Body Colour
Blue
External Height - Imperial
1.14"
External Depth - Imperial
0.87"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminium
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
