Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2249-Y-72Copy
Manufacturer Standard Lead Time1 weeks
Order Code1538566
Your Part Number
161 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
156 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.920 (CNY648.5296) |
| 5+ | CNY554.100 (CNY626.133) |
| 10+ | CNY523.740 (CNY591.8262) |
| 25+ | CNY497.790 (CNY562.5027) |
| 50+ | CNY486.710 (CNY549.9823) |
| 100+ | CNY477.060 (CNY539.0778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.92 (CNY648.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-Y-72Copy
Manufacturer Standard Lead Time1 weeks
Order Code1538566
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG223
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.8m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6ft
Coaxial Cable Type
RG223
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for 2249-Y-72
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348
