Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2249-K-240Copy
Manufacturer Standard Lead Time2 weeks
Order Code1711126
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2+ | CNY630.290 (CNY712.2277) |
Price for:Each
Minimum: 2
Multiple: 2
CNY1,260.58 (CNY1,424.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-K-240Copy
Manufacturer Standard Lead Time2 weeks
Order Code1711126
Technical Datasheet
Cable Length - Imperial20ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric6.1m
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6.1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG174
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for 2249-K-240
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
