
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.790 (CNY607.7027) |
Product Information
Product Overview
The 2249-C-240 is a 240-inch RG58C/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
- The molded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
- Gold-plated center contacts assure the most noise free connection possible
- The connectors and cable are impedance matched
- 50Ω Impedance
- 32.2pf Capacitance per 1ft/0.304m
- 0.44dB Power loss per 100ft at 1MHz
- 19x33 Center strands x AWG
- 20AWG Wire size
- -40 to +85°C Temperature range
Applications
Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
20ft
6.1m
BNC Straight Plug
50ohm
-
BNC Plug to BNC Plug
RG58C/U
BNC Straight Plug
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2249-C-240
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
