Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.240 (CNY343.7912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.24 (CNY343.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2249-C-24Copy
Order Code4435254
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric0.61m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2249-C-24 is a 24-inch Coaxial Cable Assembly with BNC plug (male) on both end. Gold-plated center contacts assure the most noise-free connection possible. The connectors and cable are impedance matched. Brass, tarnish-resistant nickel plating. PTFE dielectric and PE insulation.
- Molded strain relief is directly bonded to cable jacket for superior strength and durability
- RG58C/U Cable type
- 50R Impedance
- 50R Impedance
- 50Ω Impedance
- 0.44dB Power loss per 100ft at 1MHz
- 19x33 Center strands x AWG
- 20AWG Wire size
- -40 to +85°C Temperature range
- -40 to +85°C Temperature range
Applications
RF Communications, Test & Measurement, Communications & Networking, Electronics Design, Electronics Service, Broadcast, Computer Hardware, Instrumentation
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
0.61m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2249-C-24
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
