Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2239-C-36Copy
Order Code3292088
Product Range2239 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.630 (CNY577.0119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.63 (CNY577.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2239-C-36Copy
Order Code3292088
Product Range2239 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plugs x 2
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating1.4kV
Product Range2239 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
2239-C-36 is a single stacking banana plugs both ends cable assembly.
- 36" (91.44cm) cable length
- Operating voltage of 1400 VRMS
- Maximum operating temperature +55°C
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plugs x 2
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
1.4kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
2239 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
