Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1825-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526712
Product Range1825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.680 (CNY468.5884) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY414.68 (CNY468.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1825-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code2526712
Product Range1825 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBeryllium Copper
Contact Termination TypeSolderless
Product Range1825 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1825-9 is a do-it-yourself solderless stack-up banana plug with safety collar in white, screw contact termination, nickel-plated zinc die-cast body, nickel-plated beryllium copper spring, Polypropylene Insulation, zinc-plated steel set screw (8-32 single slot).
- Designed to fit on the end of any 22 AWG to 18 AWG wire
- Cross hole wire entry fits wires up to .12" (3mm) diameter
- Available with tarnish resistant nickel or gold plating for very low contact resistance
- Simplifies assembly of test leads, jumpers by using flat blade screwdriver for easy wire attachment
- Fits standard panel and binding post banana jacks .161" to .166" (4,0mm to 4,2mm) diameter
- Integral safety collar insulates wire conductor and offers wire strain relief
- Beryllium copper springs for long insertion life
- Vertical stack-up feature offers test versatility
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
1825 Series
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
White
Contact Termination Type
Solderless
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1825-9
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771
