Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1440-48-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2983021
Product Range1440 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.940 (CNY225.9322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.94 (CNY225.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1440-48-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2983021
Product Range1440 Series
Technical Datasheet
Test Connector Type AStackable Banana Plug
Test Connector Type BStackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating15A
Voltage Rating60VDC
Product Range1440 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Patch cord with horizontal stacking banana plug at each end
- Ideal for providing jumpers or chassis boxes
- Mates to model #1581, 2854 or any standard banana jack
- Beryllium copper berylco 25 spring
- Brass plug body
- Nickel plated finish
- Polypropylene insulation moulded to plug body and wire
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
15A
Product Range
1440 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
