Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1368-A-24Copy
Manufacturer Standard Lead Time10 weeks
Order Code3292079
Product Range1368 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY513.970 (CNY580.7861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY513.97 (CNY580.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1368-A-24Copy
Manufacturer Standard Lead Time10 weeks
Order Code3292079
Product Range1368 Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourGrey
Current Rating-
Voltage Rating300Vrms
Product Range1368 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Multi-stacking double to multi-stacking single banana plugs
- Ideal for connecting power supply or test equipment to bread boards
- Double banana plugs mates to Pomona models 2269, 5233 and 4243
- Single banana plugs mate to Pomona model 1581, 2854, 4900 and 3760
- 24" length
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Grey
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
610mm
Current Rating
-
Product Range
1368 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
