Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1368-A-18Copy
Order Code3292078
Product Range1368 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No1368-A-18Copy
Order Code3292078
Product Range1368 Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial18"
Lead Length - Metric457mm
Insulator Colour-
Current Rating-
Voltage Rating300Vrms
Product Range1368 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Multi-stacking double to multi-stacking single banana plugs
- Ideal for connecting power supply or test equipment to bread boards
- Double banana plugs mates to Pomona models 2269, 5233 and 4243
- Single banana plugs mate to Pomona model 1581, 2854, 4900 and 3760
- 18" length
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Lead Length - Imperial
18"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
457mm
Current Rating
-
Product Range
1368 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
